
The NTE Electronics TIP50 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 1mA. It has a maximum power dissipation of 40W and an operating temperature range of -65°C to 150°C. The device is lead free and compliant with Reach SVHC regulations. The transistor is suitable for general purpose applications and can handle a maximum collector-emitter voltage of 1V.
NTE Electronics TIP50 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP50 to view detailed technical specifications.
No datasheet is available for this part.
