
NTE Electronics TO3P-MICA technical specifications.
| Height | 0.25inch |
| Length | 6.75inch |
| Weight | 0.05lb |
| Width | 3.259inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TO3P-MICA to view detailed technical specifications.
No datasheet is available for this part.