
NTE Electronics TP0006 technical specifications.
| Package/Case | TO-220 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Material | Rubber, Silicone, Polyimide, FILM, Fiberglass |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | Yes |
| Series | Thermo-Pad |
| Shape | Rectangular |
| Thickness | 0.009inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.