
NTE ELECTRONICS TP0007 THERMAL INSULATORS, THERMO PAD, DO-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics TP0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-5 |
| Color | Grey |
| Dielectric Constant | 5.5 |
| Insulation Material | Silicone |
| Material | Rubber, Silicone, Fiberglass |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Series | Thermo-Pad |
| Shape | Round |
| Thickness | 0.229mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TP0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
