NTE Electronics TRMS02SB-BK technical specifications.
| Supplier | NTE Electronics |
| Part No | TRMS02SB-BK |
| RoHS | Unknown |
| Type | N/A |
| Maximum Supply Current | N/A |
| Number of Terminals | N/A |
| Frequency Range | N/A |
| Packaging | N/A |
| Typical Operating Supply Voltage | N/A |
| Technology | N/A |
| Operating Temperature | N/A |
| Maximum Resonant Frequency | N/A |
| Minimum Sound Pressure | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for NTE Electronics TRMS02SB-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.