NTE Electronics TT7840CP technical specifications.
| Body Material | Brass |
| Color | White |
| Length | 4inch |
| Number of Batteries | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DigiTac I |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics TT7840CP to view detailed technical specifications.
No datasheet is available for this part.