NTE Electronics UF4001 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 17pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics UF4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.