NTE Electronics W102CLR-25 technical specifications.
| Color | Clear |
| Insulation Material | PVC |
| Length | 25foot |
| Mount | Wire |
| Number of Conductors | 2 |
| Series | CLR |
| Voltage | 50V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics W102CLR-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.