
NTE Electronics WH18-02-100 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH18-02-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
