NTE Electronics WH20-03-25 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 25foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH20-03-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.