
This 300V rated wire features a 20AWG gauge and 100ft length, with a PVC insulation material and jacket. The conductor material is copper, and the wire type is hook-up. It is not Reach SVHC compliant.
NTE Electronics WH20-06-100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Outside Diameter | 1.956mm |
| Reach SVHC Compliant | No |
| Series | WH |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH20-06-100 to view detailed technical specifications.
No datasheet is available for this part.