NTE Electronics WH26-01-25 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 25foot |
| Mount | Wire |
| Series | WH |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH26-01-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.