This 600V solid hook-up wire is constructed with 16AWG copper conductors and features a black PVC insulation. The wire is available in 100foot lengths and is designed for use in a variety of applications. It has a wire/cable gauge of 16AWG and a series designation of WH6. The insulation material is PVC and the conductor material is copper.
NTE Electronics WH616-00-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WH6 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WH616-00-100 to view detailed technical specifications.
No datasheet is available for this part.