This 600V solid hook-up wire features a 16AWG gauge and is available in 100ft lengths. The wire has a green PVC insulation and is made from copper conductors. It is suitable for use in a variety of applications where a reliable and durable wire is required.
NTE Electronics WH616-05-100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WH6 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WH616-05-100 to view detailed technical specifications.
No datasheet is available for this part.