This 600V solid wire features a 16AWG copper conductor and is insulated with white PVC. It is available in a 100foot length and is designed for hook-up applications. The wire is constructed with a solid conductor and is suitable for use in a variety of electrical systems. The operating temperature range is not specified, and compliance information is not provided.
NTE Electronics WH616-09-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WH6 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WH616-09-100 to view detailed technical specifications.
No datasheet is available for this part.