This 600V solid hook-up wire features 18AWG copper conductors and black PVC insulation. It is available in 100foot lengths and has a wire/cable gauge of 18AWG. The wire is suitable for use in a variety of applications, including general-purpose wiring and electrical connections.
NTE Electronics WH618-00-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WH6 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WH618-00-100 to view detailed technical specifications.
No datasheet is available for this part.