NTE Electronics WHS20-06-25 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 25foot |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WHS20-06-25 to view detailed technical specifications.
No datasheet is available for this part.