This 26AWG solid hook-up wire is rated for 300V and available in 100ft lengths. The conductor material is copper and the insulation material is PVC. The wire is yellow in color and has a wire/cable gauge of 26AWG. It is suitable for use in applications where a solid wire is required.
NTE Electronics WHS26-04-100 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WHS26-04-100 to view detailed technical specifications.
No datasheet is available for this part.