This 26AWG solid hook-up wire is designed for general-purpose applications and has a maximum operating voltage of 300V. The wire features a white PVC insulation and is available in 100-foot lengths. It is constructed with copper conductors and is suitable for use in a variety of environments.
NTE Electronics WHS26-09-100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Mount | Wire |
| Series | WHS |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WHS26-09-100 to view detailed technical specifications.
No datasheet is available for this part.