NTE Electronics WIC4 technical specifications.
| Diameter | 15.9mm |
| Length | 3.28foot |
| Resolution (height) | 486pixel |
| Resolution (width) | 712pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WIC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.