NTE Electronics WM26-0.5 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | Polyamide |
| Length | 645foot |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics WM26-0.5 to view detailed technical specifications.
No datasheet is available for this part.