NTE Electronics WM32-0.5 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PU |
| Jacket Material | Polyamide |
| Length | 2515foot |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 32AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WM32-0.5 to view detailed technical specifications.
No datasheet is available for this part.