NTE Electronics WT22-02-100 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Length | 100foot |
| Mount | Wire |
| Series | WT |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics WT22-02-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.