NTI MR2MINIRATOR technical specifications.
| Bandwidth | 20kHz |
| Height | 41mm |
| Number of Channels | 1 |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for NTI MR2MINIRATOR to view detailed technical specifications.
No datasheet is available for this part.