NTN SM-UCFLU204D1 technical specifications.
| Length | 113mm |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Width | 61mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTN SM-UCFLU204D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
