Nu-Tech A005/056 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Height | 60.5mm |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Nu-Tech A005/056 to view detailed technical specifications.
No datasheet is available for this part.