
Nu-Tech A021/009 technical specifications.
| Body Material | Nylon |
| Package/Case | 009 |
| Height | 55mm |
| Length | 50mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Nu-Tech A021/009 to view detailed technical specifications.
No datasheet is available for this part.
