Nu-Tech P045/058 technical specifications.
| Length | 12.7mm |
| Material | Polymer |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Shape | Square |
| Thickness | 3mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nu-Tech P045/058 to view detailed technical specifications.
No datasheet is available for this part.