Numatic 340989 technical specifications.
| Height | 1.145m |
| Length | 660mm |
| Reach SVHC Compliant | No |
| Weight | 30.2kg |
| Width | 560mm |
| RoHS | Compliant |
Download the complete datasheet for Numatic 340989 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
