Numatic HZDQ-752240V technical specifications.
| Height | 960mm |
| Length | 510mm |
| Reach SVHC Compliant | No |
| Weight | 22kg |
| Width | 510mm |
| RoHS | Compliant |
Download the complete datasheet for Numatic HZDQ-752240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.