Nuventix HP25S-CALBL-001 technical specifications.
| Package/Case | Aluminum |
| Height | 35mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Panel |
| Mounting Style | HEAT SINK |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HP25S-CALBL-001 to view detailed technical specifications.
No datasheet is available for this part.