HSLCS Series SynJet Ø 87 x 76.7 mm 34 W Spotlight Cooler Configurable Heatsink
Nuventix HSLCS-CALBL-003 technical specifications.
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Mounting Style | HEAT SINK |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALBL-003 to view detailed technical specifications.
No datasheet is available for this part.