Nuventix HSLCS-CALBL-012 technical specifications.
| Package/Case | 100 |
| Height | 76.9mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Flush |
| Mounting Style | HEAT SINK |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALBL-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.