Nuventix HSLCS-CALBL-022 technical specifications.
| Package/Case | Aluminum |
| Finish | Anodized |
| Lead Free | Lead Free |
| Mount | Flush |
| Package Quantity | 40 |
| Radiation Hardening | No |
| Series | SynJet® |
| Shape | Round |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALBL-022 to view detailed technical specifications.
No datasheet is available for this part.