Nuventix HSLCS-CALBL-025 technical specifications.
| Lead Free | Lead Free |
| Material | Anodized |
| Mount | Flush |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 2.2°C/W |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSLCS-CALBL-025 to view detailed technical specifications.
No datasheet is available for this part.