Nuventix HSSLS-CALBL-004 technical specifications.
| Package/Case | Aluminum |
| Height | 57mm |
| Material | Aluminium |
| Mount | Panel |
| Natural Thermal Resistance | 2°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSSLS-CALBL-004 to view detailed technical specifications.
No datasheet is available for this part.