Nuventix HSSLS-CALCL-008 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 0.75°C/W |
| Packaging | Bulk |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSSLS-CALCL-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.