Nuventix HSSLS-CALCL-010 technical specifications.
| Package/Case | Aluminum |
| Height | 67.7mm |
| Lead Free | Lead Free |
| Material | Silver, Matte |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SynJet® |
| Shape | Round |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix HSSLS-CALCL-010 to view detailed technical specifications.
No datasheet is available for this part.