Nuventix NX200107 technical specifications.
| Lead Free | Lead Free |
| Noise | 22dBA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 12kV |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX200107 to view detailed technical specifications.
No datasheet is available for this part.