Nuventix NX203101 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 252 |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX203101 to view detailed technical specifications.
No datasheet is available for this part.