This aluminum heat sink has a height of 58mm and is designed for screw mounting. It is manufactured from lead-free materials and features a natural thermal resistance of 0.55°C/W. The heat sink is available in bulk packaging and is not radiation hardened.
Nuventix NX300100 technical specifications.
| Package/Case | Aluminum |
| Height | 58mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Screw |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 0.55°C/W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX300100 to view detailed technical specifications.
No datasheet is available for this part.