Nuventix 58 W Twist Cooler GE Infusion, Zhaga B5 Black Aluminum Heatsink
Nuventix NX300131 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 58°C/W |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX300131 to view detailed technical specifications.
No datasheet is available for this part.