Nuventix NX300132 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX300132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.