Nuventix NX300134 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Wall |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 82°C/W |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX300134 to view detailed technical specifications.
No datasheet is available for this part.