Nuventix NX300146 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Anodized |
| Mounting Style | HEAT SINK |
| Natural Thermal Resistance | 1.1°C/W |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX300146 to view detailed technical specifications.
No datasheet is available for this part.