This aluminum heat sink has a height of 45mm and a length of 53.2mm. It is designed for lead-free applications and is packaged in bulk. The heat sink is constructed from aluminum material and is intended for use as a passive component.
Nuventix NX301100 technical specifications.
| Package/Case | Aluminum |
| Depth | 230mm |
| Height | 45mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Material | Aluminium |
| Mounting Style | HEAT SINK |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Nuventix NX301100 to view detailed technical specifications.
No datasheet is available for this part.