Nuventix SSCCS-IM005-002 technical specifications.
| Current Rating | 240mA |
| Height | 29.8mm |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Noise | 38dBA |
| Package Quantity | 252 |
| Series | SynJet® |
| Termination | Wire Leads |
| Voltage Rating | 5kV |
| Weight | 0.135lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SSCCS-IM005-002 to view detailed technical specifications.
No datasheet is available for this part.