Nuventix SSCCS-IM012-001-D technical specifications.
| Depth | 49.5mm |
| Height | 29.6mm |
| Length | 61.9mm |
| Noise Level | 38 dBA |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SSCCS-IM012-001-D to view detailed technical specifications.
No datasheet is available for this part.