Nuventix SSLCS-CM012-002 technical specifications.
| Depth | 99.3mm |
| Height | 76.9mm |
| Lead Free | Lead Free |
| Length | 99.3mm |
| Noise | 22dBA |
| Noise Level | 28 dBA |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | SynJet® |
| Shape | Round |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SSLCS-CM012-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.