Nuventix SSSLS-CM012-008 technical specifications.
| Depth | 118mm |
| Height | 57mm |
| Length | 118mm |
| Noise Level | 22 dBA |
| RoHS | Compliant |
Download the complete datasheet for Nuventix SSSLS-CM012-008 to view detailed technical specifications.
No datasheet is available for this part.